Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated latching Hall-effect sensor IC, High ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated latching Hall-effect sensor IC, High sensitivity, Low Gauss, Flat TO-92 package, Straight leads, 14,99 mm [0.59 in] long, Available in bulk pack of 1000 units per bag
Product Highlights:
    li>Quad-Hall IC design minimizes mechanical stress effects
  • Temperature-compensated magnetics helps provide stable operation over a wide temperature range of -40 °C to 150 °C
  • Broad supply voltage capability from 3.8 Vdc to 30 Vdc provides for diverse applications
  • Digital, open collector sinking output allows easy interfacing with a variety of common electronic circuits
  • Miniature standard 3-lead plastic package with tape option for automated component placement, potentially reducing installation costs
Search Keywords: SS461A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS461A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Magnetic Type:
    Bipolar Latch
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    -85 Gs
  • Maximum Magnetic Sensor Operating Point:
    85 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.06 x 1.57 x 3 mm
  • Typical Operating Supply Voltage:
    3.8 to 30 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99,362
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
33 Weeks can ship 7/3/25
ADD TO CART
Qty
Unit Price
10
$3.01
250
$2.66
500
$2.34
1,250
$2.26
2,500
$2.23
3,750
$2.20
5,000 +
$2.16
Click for Quote
Log in to unlock special pricing
Older Equivalent
SS461A-R
SS461A-R
VIEW PRODUCT
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series,
CUSTOMERS ALSO BOUGHT
5