Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Honeywell Hall-effect Digital Position Sensor ICs: SS460 Series, Bipolar latching magnetic actuation type, High sensitivity, L ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS460 Series, Bipolar latching magnetic actuation type, High sensitivity, Low Gauss, FlatTO-92 package, South Pole actuated, Available in bulk pack of 1000 units per bag
Product Highlights:
  • Durable design that is suitable for operations up to 150 °C [302 °F]
  • Built-in reverse voltage
  • >
  • Wide operating voltage range of 3 Vdc to 24 Vdc
  • Subminiature, SOT-23 surface mount package (SS360NT/SS360ST) supplied on tape and reel
  • Small, leaded, flat TO-92-style package (SS460S): Allows for a compact PC board layout
  • Fastest response time
  • No chopper stabilization
  • Bipolar latching magnetics, making these products suitable for accurate speed sensing and RPM (revolutions per minute) measurement
Search Keywords: SS460S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS460S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Magnetic Type:
    Bipolar Latch
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    -55 Gs
  • Maximum Magnetic Sensor Operating Point:
    55 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.1 x 1.6 x 3 mm
  • Typical Operating Supply Voltage:
    3 to 24 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136,702
Ships today, if you order in
Minimum Order:
25
30 Weeks can ship 6/12/25
ADD TO CART
Qty
Unit Price
25
$1.098
250
$0.904
500
$0.866
1,000
$0.831
3,000
$0.800
6,000
$0.780
9,000
$0.768
12,000 +
$0.757
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5