Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin Bag
Product Highlights:
  • Small size
  • Reverse power polarity protection
  • Current sinking output
  • Sensitive magnetic characteristics
  • Operating speed from 0 kHz to over 100 kHz
Search Keywords: SS41D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS41D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Magnetic Type:
    Bipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    -340 Gs
  • Maximum Magnetic Sensor Operating Point:
    340 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.06 x 1.57 x 2.99 mm
  • Typical Operating Supply Voltage:
    4.5 to 24 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,482
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$2.93
100
$2.37
250
$2.26
500
$2.19
1,000
$2.07
3,000
$2.01
5,000
$1.98
8,000 +
$1.93
Click for Quote
Log in to unlock special pricing