Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SS361CT

Honeywell

Magnetic Hall-Effect Sensor ICs: SS300 Series, High Sensitivity Digital Bipolar Latching Hall-Effect Sensor IC, Responds to Al ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Magnetic Hall-Effect Sensor ICs: SS300 Series, High Sensitivity Digital Bipolar Latching Hall-Effect Sensor IC, Responds to Alternating North and South Poles, Reverse Polarity Protection, 4 Vdc to 24 Vdc, SOT23 Surface Mount, 3000 per Reel
Search Keywords: SS361CT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS361CT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9000
  • Magnetic Type:
    Bipolar Latch
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    -50 Gs
  • Maximum Magnetic Sensor Operating Point:
    50 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    2.9 x 1.6 x 1.2 mm
  • Typical Operating Supply Voltage:
    4 to 24 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order:
25
24 Weeks can ship 5/1/25
ADD TO CART
Qty
Unit Price
25
$0.942
250
$0.766
500
$0.754
1,000
$0.731
2,500
$0.671
5,000
$0.661
9,000
$0.651
18,000 +
$0.641
Click for Quote
Log in to unlock special pricing