Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SR17C-J6

Honeywell

Honeywell Value-added Hall-effect Position Sensors: SR17 Series, Low-cost digital Hall-effect vane sensor, Side looker mountin ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Value-added Hall-effect Position Sensors: SR17 Series, Low-cost digital Hall-effect vane sensor, Side looker mounting, 304,8 mm [12 in] wire leads parallel to mounting plane, Digital sinking output, 3.8 to 30 Vdc supply voltage
Product Highlights:
  • Compact, robust package
  • Mechanically interchangeable with our standard optical style sensors
  • Operated by a Ferrous Vane interrupter for pulse counting or position sensing
  • Current sinking (Open Collector) output
  • 3.8 Vdc to 30 Vdc power supply
  • Medium level magnetic switching to reduce stray field interference
  • Internally sealed package for moderate environment applications
  • No mechanical contacts; eliminates product wear
  • Noncontact position sensing
Search Keywords: SR17CJ6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SR17C-J6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Magnetic Type:
    N/A
  • Maximum Output Current:
    20 mA
  • Mounting:
    Screw
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital Vane
  • Dimension:
    23.74 x 15.7 x 13 mm
  • Typical Operating Supply Voltage:
    3.8 to 30 V
  • Termination Type:
    Wire Leads
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,859
Ships today, if you order in
2 Weeks can ship 10/30/24
ADD TO CART
Qty
Unit Price
1
$26.49
20
$17.65
40
$17.22
60
$16.88
100
$16.15
260
$15.91
500 +
$15.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5