Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SEP8736-002

Honeywell

Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker
Product Highlights:
    • Side-looking plastic package
    • 10 ° (nominal) beam angle
    • 880 nm wavelength
    • Enhanced coupling distance
    • Mechanically and spectrally matched to SDP8436 phototransistor
Search Keywords: SEP8736002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SEP8736-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Intensity:
    N/A
  • High Brightness:
    No
  • Lens Dimensions:
    2.64x2.64x1.75 mm
  • Luminous Flux:
    N/A
  • Family:
    SEP8736
  • Lens Shape Type:
    Circular
  • Dimension:
    4.57 x 4.29 x 3.3 mm
  • LED Material:
    GaAlAs
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49,349
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$5.15
50
$4.89
100
$4.67
500
$4.49
1,000
$4.42
5,000
$4.31
10,000
$4.26
20,000 +
$4.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5