Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SEP8506-002

Honeywell

Infrared Emitter 935nm Circular Right Angle 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 935nm Circular Right Angle 2-Pin
Product Highlights:
  • Side-emitting plastic package
  • 50 ° (nominal) beam angle
  • 935 nm wavelength
  • Mechanically and spectrally matched to SDP8406 phototransistor, SDP8106 photodarlington and SDP8000/8600 series Schmitt trigger
Search Keywords: SEP8506002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SEP8506-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • High Brightness:
    No
  • LED Material:
    GaAs
  • Intensity:
    N/A
  • Lens Shape Type:
    Circular
  • Luminous Flux:
    N/A
  • Dimension:
    4.45 x 2.28 x 5.72 mm
  • Lens Dimensions:
    4.45x4.45x0.76 mm
  • Family:
    SEP8506-002
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,152
Can Ship immediately
Minimum Order:
20
ADD TO CART
Qty
Unit Price
20
$2.208
50
$2.083
100
$1.620
200
$1.338
1,000
$1.088
5,000 +
$1.026
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5