Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SEP8505-002

Honeywell

Infrared Emitter 935nm Circular Top Mount 2-Pin T-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 935nm Circular Top Mount 2-Pin T-1
Product Highlights:
  • T-1 package
  • 15 ° (nominal) beam angle
  • 935 nm wavelength
  • Consistent on-axis optical properties
  • Mechanically and spectrally matched to SDP8405 phototransistor and SDP8105 photodarlington
Search Keywords: SEP8505002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SEP8505-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Luminous Flux:
    N/A
  • Lens Dimensions:
    3.18x3.18x5.08 mm
  • Dimension:
    6.35(Max) x 3.94 mm
  • Intensity:
    N/A
  • LED Material:
    GaAs
  • Family:
    SEP8505
  • Lens Shape Type:
    Circular
  • High Brightness:
    No
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 442
Can Ship immediately