Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SE3455-002

Honeywell

Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
Product Highlights:
  • TO-46 metal can package
  • Choice of flat window or lensed package
  • 90 ° or 20 ° (nominal) beam angle option
  • 935 nm wavelength
  • Wide operating temperature range [-55 °C to 125 °C]
  • Ideal for high pulsed current applications
  • Mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photodarlington and SD5600 series Schmitt trigger
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SE3455-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • LED Material:
    GaAs
  • Luminous Flux:
    N/A
  • High Brightness:
    No
  • Intensity:
    N/A
  • Dimension:
    3.89(Max) x 5.56(Max) mm
  • Family:
    SE3455
  • Lens Shape Type:
    Circular
  • Lens Dimensions:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 563
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.550
25
$5.424
100
$4.522
300
$4.333
500
$4.312
1,000
$4.290
2,500
$4.269
5,000 +
$4.247
Click for Quote
Log in to unlock special pricing