Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SE3450-013

Honeywell

Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
Search Keywords: SE3450013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SE3450-013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SE3450-013
  • Lens Shape Type:
    Circular
  • Intensity:
    N/A
  • Dimension:
    3.89(Max) x 5.56(Max) mm
  • Lens Dimensions:
    N/A
  • LED Material:
    GaAs
  • High Brightness:
    N/A
  • Luminous Flux:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$2.983
100
$2.401
300
$2.241
500
$2.168
1,000
$1.948
2,500
$1.889
5,000
$1.750
7,500 +
$1.724
Click for Quote
Log in to unlock special pricing