Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SE1470-003

Honeywell

Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can
Product Highlights:
  • Compact metal can coaxial package
  • 24 ° (nominal) beam angle
  • 880 nm wavelength
  • Higher output power than GaAs at equivalent drive currents
  • Wide operating temperature range [-55 °C to 125 °C]
  • Mechanically and spectrally matched to SD1420 photodiode, SD1440 phototransistor and SD1410 photodarlington
Search Keywords: SE1470003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SE1470-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Luminous Flux:
    N/A
  • Lens Dimensions:
    1.57x1.57x0.84 mm
  • Family:
    SE1470
  • LED Material:
    GaAlAs
  • Dimension:
    3.1(Max) x 2.41 mm
  • High Brightness:
    No
  • Intensity:
    N/A
  • Lens Shape Type:
    Circular
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,636
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$4.241
50
$3.445
100
$3.394
300
$3.128
500
$2.946
1,000
$2.833
2,500
$2.753
5,000 +
$2.660
Click for Quote
Log in to unlock special pricing