Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SE1450-002L

Honeywell

Infrared Emitter 935nm Circular Top Mount 2-Pin Metal Can

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 935nm Circular Top Mount 2-Pin Metal Can
Search Keywords: SE1450002L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SE1450-002L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Luminous Flux:
    N/A
  • Intensity:
    N/A
  • Lens Dimensions:
    1.57x1.57x0.84 mm
  • LED Material:
    GaAs
  • Lens Shape Type:
    Circular
  • Dimension:
    3.1(Max) x 2.41 mm
  • High Brightness:
    No
  • Family:
    SE1450
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$11.796
25
$10.193
50
$9.539
100
$9.099
300
$8.827
500
$8.447
1,000 +
$7.775
Click for Quote
Log in to unlock special pricing