Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SE1450-002

Honeywell

Infrared Emitter 935nm Circular Top Mount 2-Pin Metal Can

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 935nm Circular Top Mount 2-Pin Metal Can
Product Highlights:
  • Compact, metal can coaxial package
  • 24 ° (nominal) beam angle
  • 935 nm wavelength
  • Wide operating temperature range [-55 °C to 125 °C]
  • Mechanically and spectrally matched to SD1420 photodiode, SD1440 phototransistor and SD1410 photodarlington
Search Keywords: SE1450002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SE1450-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Luminous Flux:
    N/A
  • Dimension:
    3.1(Max) x 2.41 mm
  • High Brightness:
    No
  • LED Material:
    GaAs
  • Lens Shape Type:
    Circular
  • Intensity:
    N/A
  • Family:
    SE1450
  • Lens Dimensions:
    1.57x1.57x0.84 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
ADD TO CART
Qty
Unit Price
1
$2.563
10
$2.330
100
$1.870
250
$1.750
500
$1.690
1,000
$1.530
2,500
$1.480
5,000
$1.390
7,500 +
$1.370
Click for Quote
Log in to unlock special pricing