Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SE1450-001

Honeywell

Infrared Emitter 935nm Circular Top Mount 2-Pin Metal Can

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 935nm Circular Top Mount 2-Pin Metal Can
Search Keywords: SE1450001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SE1450-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Intensity:
    N/A
  • High Brightness:
    No
  • Lens Shape Type:
    Circular
  • Lens Dimensions:
    1.57x1.57x0.84 mm
  • Family:
    SE1450
  • LED Material:
    GaAs
  • Luminous Flux:
    N/A
  • Dimension:
    3.1(Max) x 2.41 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 339
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$6.912
25
$6.019
100
$5.260
300
$4.802
500
$4.730
1,000
$4.487
2,500
$4.419
5,000 +
$4.154
Click for Quote
Log in to unlock special pricing