Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDX15D4-A

Honeywell

Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin DIP-D4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin DIP-D4
Product Highlights:
  • Low Cost DIP
  • Precision Temperature Compensation
  • Calibrated Zero & Span
  • Small Size
  • Low Noise
  • High Impedance for Low Power Applications
  • Prime Grade Available (SDXxxxyy-A)
Search Keywords: SDX15D4A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SDX15D4-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 90 mV
  • Response Time:
    0.1 mS
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    19.56 x 13.97 x 10.92 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Ships today, if you order in
MOQ for out of Stock Qty:
7
37 Weeks can ship 8/12/25
ADD TO CART
Qty
Unit Price
1
$371.72
5
$352.71
7
$347.42
13
$342.21
19
$337.07
25 +
$332.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5