Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDX01G2

Honeywell

Pressure Sensor 0psi to 1psi Gage 6-Pin DIP-G2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 1psi Gage 6-Pin DIP-G2
Product Highlights:
  • Low Noise
  • High Impedance for Low Power Applications
  • Prime Grade Available (SDXxxxyy-A)
  • Small Size
  • Low Cost DIP
  • Precision Temperature Compensation
  • Calibrated Zero & Span
Search Keywords: SDX01G2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SDX01G2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 1 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 18 mV
  • Response Time:
    0.1 mS
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    11.94 x 13.97 x 15.11 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
37 Weeks can ship 7/31/25
ADD TO CART
Qty
Unit Price
1
$211.49
3
$208.32
5
$205.19
10
$202.11
25 +
$198.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5