Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDP8436-002

Honeywell

Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
Product Highlights:
  • Side-looking plastic package
  • 18 ° (nominal) acceptance angle
  • Enhanced coupling distance
  • Internal visible light rejection filter
  • Low profile for design flexibility
  • Wide sensitivity ranges
  • Mechanically matched to SEP8736 infrared emitting diodes
Search Keywords: SDP8436002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SDP8436-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Half Intensity Angle Degrees:
    18 °
  • Lens Dimensions:
    2.64 mm
  • Dimension:
    4.57 x 4.29 x 3.3 mm
  • Lens Shape Type:
    Domed
  • Lens Color:
    Black
  • Fabrication Technology:
    NPN Transistor
  • Maximum Collector Current:
    N/A
  • Family:
    SDP8436
  • Cut-Off Filter:
    N/A
  • Material:
    Silicon
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,434
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$4.381
25 +
$3.458
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5