Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD5491-005

Honeywell

Phototransistor IR Chip Silicon 935nm 3-Pin TO-18

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
Search Keywords: SD5491005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SD5491-005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541407080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lens Shape Type:
    Domed
  • Fabrication Technology:
    NPN Transistor
  • Lens Dimensions:
    4.06 mm
  • Maximum Collector Current:
    N/A
  • Dimension:
    5.97 x 5.38(Max) mm
  • Family:
    SD5491
  • Material:
    Silicon
  • Lens Color:
    N/A
  • Half Intensity Angle Degrees:
    12 °
  • Cut-Off Filter:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 801
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$6.789
25
$5.913
100
$5.167
300
$4.859
500
$4.717
1,000
$4.404
2,500
$4.338
5,000 +
$4.076
Click for Quote
Log in to unlock special pricing