Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD3443-002

Honeywell

Phototransistor Chip Silicon 3-Pin TO-46

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Phototransistor Chip Silicon 3-Pin TO-46
Product Highlights:
  • TO-46 metal can package
  • Choice of flat window or lensed package
  • 90 ° or 18 ° (nominal) acceptance angle option
  • Wide operating temperature range [-55 °C to 125 °C]
  • External base connection for added control
  • High sensitivity
  • Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes
Search Keywords: SD3443002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SD3443-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541407080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SD3443
  • Cut-Off Filter:
    N/A
  • Maximum Collector Current:
    N/A
  • Fabrication Technology:
    NPN Transistor
  • Lens Shape Type:
    Flat
  • Dimension:
    3.89(Max) x 5.56(Max) mm
  • Material:
    Silicon
  • Lens Color:
    N/A
  • Half Intensity Angle Degrees:
    90 °
  • Lens Dimensions:
    4.06 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,373
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$7.055
25
$6.143
100
$5.369
300
$4.901
500
$4.828
1,000
$4.569
2,500
$4.501
5,000 +
$4.232
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5