Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD3410-101

Honeywell

Photodarlington Chip Silicon 3-Pin TO-46

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photodarlington Chip Silicon 3-Pin TO-46
Search Keywords: SD3410101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SD3410-101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541407080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lens Shape Type:
    Flat
  • Maximum Collector Current:
    N/A
  • Material:
    Silicon
  • Lens Dimensions:
    N/A
  • Cut-Off Filter:
    N/A
  • Dimension:
    3.89(Max) x 5.56(Max) mm
  • Lens Color:
    N/A
  • Fabrication Technology:
    NPN Darlington
  • Family:
    SD3410-101
  • Half Intensity Angle Degrees:
    90 °
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$8.584
25
$6.974
50
$6.869
100
$6.533
300
$5.964
500
$5.874
1,000
$5.560
2,500 +
$5.260
Click for Quote
Log in to unlock special pricing