Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD3410-004

Honeywell

Photodarlington Chip Silicon 3-Pin TO-46

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photodarlington Chip Silicon 3-Pin TO-46
Search Keywords: SD3410004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SD3410-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541407080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lens Dimensions:
    4.06 mm
  • Half Intensity Angle Degrees:
    90 °
  • Fabrication Technology:
    NPN Darlington
  • Cut-Off Filter:
    N/A
  • Family:
    SD3410
  • Dimension:
    3.89(Max) x 5.56(Max) mm
  • Lens Color:
    N/A
  • Lens Shape Type:
    Flat
  • Material:
    Silicon
  • Maximum Collector Current:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$6.159
50
$4.955
100
$4.626
250
$4.476
500
$4.201
1,000
$3.905
2,500
$3.846
5,000 +
$3.455
Click for Quote
Log in to unlock special pricing