Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD3410-003

Honeywell

Photodarlington Chip Silicon 3-Pin TO-46

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photodarlington Chip Silicon 3-Pin TO-46
Product Highlights:
  • TO-46 metal can package
  • Choice of flat window or lensed package
  • 90 ° or 12 ° (nominal) acceptance angle option
  • Wide operating temperature range [-55 °C to 125 °C]
  • Wide sensitivity ranges
  • Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes
Search Keywords: SD3410003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SD3410-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lens Color:
    N/A
  • Maximum Collector Current:
    N/A
  • Lens Shape Type:
    Flat
  • Cut-Off Filter:
    N/A
  • Material:
    Silicon
  • Family:
    SD3410
  • Half Intensity Angle Degrees:
    90 °
  • Dimension:
    3.89(Max) x 5.56(Max) mm
  • Fabrication Technology:
    NPN Darlington
  • Lens Dimensions:
    4.06 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,019
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.807
25
$8.474
50
$7.931
100
$7.565
300
$7.339
500
$7.023
1,000 +
$6.743
Click for Quote
Log in to unlock special pricing