Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD2440-001

Honeywell

Phototransistor IR Chip Silicon 2-Pin Mini-pill

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Phototransistor IR Chip Silicon 2-Pin Mini-pill
Search Keywords: SD2440001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SD2440-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541407080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    3.18(Max) x 1.57(Max) mm
  • Fabrication Technology:
    NPN Transistor
  • Cut-Off Filter:
    N/A
  • Lens Color:
    N/A
  • Family:
    SD2440
  • Lens Shape Type:
    Domed
  • Half Intensity Angle Degrees:
    48 °
  • Maximum Collector Current:
    N/A
  • Material:
    Silicon
  • Lens Dimensions:
    1.57 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 527
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$2.515
100
$2.023
250
$1.889
500
$1.828
1,000
$1.657
2,500
$1.607
5,000
$1.486
7,500 +
$1.464
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5