Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD2420-002

Honeywell

Photodiode Module 2-Pin Metal Can

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photodiode Module 2-Pin Metal Can
Product Highlights:
  • Miniature, hermetically sealed, pill style, metal can package
  • 48 ° (nominal) acceptance angle
  • Wide operating temperature range [-55 °C to 125 °C]
  • Ideal for direct mounting to printed circuit boards
  • Mechanically and spectrally matched to SE2460 and SE2470 infrared emitting diodes
Search Keywords: SD2420002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SD2420-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541407080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Photo Sensitivity:
    2uA@5mW/cm²
  • Photodiode Material:
    Si
  • Peak Wavelength:
    880 nm
  • Photodiode Type:
    Pin
  • Type:
    Pill
  • Typical Dark Current:
    5nA
  • Mounting:
    PCB Surface Mount
  • Dimension:
    3.18 x 1.57 mm
  • Operating Temperature:
    -55 to 125 °C
  • Maximum Rise Time:
    50 ns
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
1
$6.235
5
$5.668
50
$4.605
100
$4.314
300
$4.056
500
$3.938
1,000
$3.675
2,500
$3.620
5,000 +
$3.411
Click for Quote
Log in to unlock special pricing