Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SCN-1352SC

Honeywell

Proximity Sensor Ultrasonic NO/NC PNP 300cm 19V to 30V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Ultrasonic NO/NC PNP 300cm 19V to 30V
Search Keywords: SCN1352SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SCN-1352SC
  • Alias/AKA:
    942-M3A-2D-1G1-130E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ultrasonic
  • Sensing Distance:
    3000 mm
  • Mounting:
    N/A
  • Output Type:
    PNP
  • Dimension:
    110 x 100 x 75 mm
  • Response Frequency:
    8 Hz
  • Operating Temperature:
    0 to 50 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    24 V
  • Switching Mode:
    NO/NC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately