Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RV4NAYSD503D

Honeywell

Res Conductive Plastic POT 50K Ohm 20% 2W 1(Elec)/1(Mech)Turns mm Solder Lug Panel Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 50K Ohm 20% 2W 1(Elec)/1(Mech)Turns mm Solder Lug Panel Mount Automotive
Search Keywords: RV4NAYSD503D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    RV4NAYSD503D
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    50 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 120 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$22.670
10
$19.885
25
$18.268
50
$17.690
100
$16.633
300
$15.916
500 +
$14.656
Click for Quote
Log in to unlock special pricing