Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RTY090LVNAA

Honeywell

Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTY090LVNAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    RTY090LVNAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    CN
  • ECCN:
    IN-NLR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    Analog
  • Mechanical Travel:
    90 °
  • Type:
    Rotary
  • Mounting:
    Screw
  • Product Type:
    Hall Effect
  • Resolution:
    12 bit
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    65 x 40.6 x 44 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$81.33
5
$72.57
10
$70.40
25
$64.62
50
$63.65
100
$62.69
250 +
$60.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5