Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RTP050LVNAA

Honeywell

Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTP050LVNAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    RTP050LVNAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    Analog
  • Mechanical Travel:
    50 °
  • Type:
    Rotary
  • Mounting:
    Screw
  • Product Type:
    Hall Effect
  • Resolution:
    12 bit
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    56.9 x 43.3 x 33.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Ships today, if you order in
MOQ for out of Stock Qty:
13
12 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
1
$75.56
5
$73.72
10
$72.61
13
$71.52
25
$69.80
38
$68.75
50 +
$67.72
Click for Quote
Log in to unlock special pricing