Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RA20NASD100A

Honeywell

Res Wirewound POT 10 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound POT 10 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount
Search Keywords: RA20NASD100A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    RA20NASD100A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    37.31 x 28.58 x 38.89 mm
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$79.375
5
$70.056
10
$64.648
25
$59.179
50
$58.291
100
$56.781
300 +
$53.194
Click for Quote
Log in to unlock special pricing