Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PX2EN1XX050PAAAX

Honeywell

Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 50 psi Pressure Range, Absolute Pressure ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 50 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
Search Keywords: PX2EN1XX050PAAAX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    PX2EN1XX050PAAAX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Media:
    Air,Liquid
  • Output Voltage:
    0.5 to 4.5 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    25.39 x 22 x 75 mm
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 50 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    5 V
  • Response Time:
    2 ms
  • Electrical Termination:
    Wire Leads
  • Port Size:
    1/4-18 NPT
  • Port Type:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
MOQ for out of Stock Qty:
10
36 Weeks can ship 7/31/25
ADD TO CART
Qty
Unit Price
1
$577.05
5
$568.40
10
$559.87
20
$295.49
30
$203.21
40 +
$199.15
Click for Quote
Log in to unlock special pricing