Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Roller Lever Conduit 0.3A 250VDC 6.67N Rotary Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Roller Lever Conduit 0.3A 250VDC 6.67N Rotary Screw Mount
Product Highlights:
  • UL, CSA
  • Momentary contact
  • Cast aluminum housing
  • Grounding screw
  • Mounts from four sides
  • Cover seal, captive cover screws
  • Wide choice of actuators
Search Keywords: OPDAR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    OPD-AR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Side Rotary with Adjustable Roller Lever
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    6.67 N
  • Maximum Current Rating:
    0.3@125VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
36 Weeks can ship 8/1/25
ADD TO CART
Qty
Unit Price
1
$416.72
3
$410.46
5
$404.31
10 +
$384.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5