Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MT-4RV36-D73

Honeywell

MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc N ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, 57,2 mm [2.250 in] Straight Lever Actuator, Quick Connect Termination with Blades Formed 30° Toward Plunger End, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Mounting interchangeability with BZ/BA switches
  • Rated for 10 A resistive at 125 Vac/Vdc and 3 A resistive at 250 Vdc
  • Mechanical life of 100,000 cycles at 95% survival
  • Arc-extinguishing design in contact area
  • Arc-resistant case
Potential Applications:
  • DC motors
  • Solenoids
Search Keywords: MT4RV36D73
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MT-4RV36-D73
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    2.03 mm
  • Operating Force:
    0.63 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.28 x 17.45 x 40.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$157.861
5
$145.606
10
$136.772
25
$132.733
50
$127.090
100
$125.184
250 +
$118.650
Click for Quote
Log in to unlock special pricing