Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MT-4R27

Honeywell

MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc N ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, Pin Plunger, 3-48 UNC Thread Screw Termination Inserts, No Termination Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CSA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MT-4R27
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plunger
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.18 mm
  • Operating Force:
    5 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.28 x 17.45 x 23.24 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Can Ship immediately
Minimum Order:
2
38 Weeks can ship 8/18/25
ADD TO CART
Qty
Unit Price
2
$69.64
3
$68.93
5
$68.25
7
$67.56
9 +
$59.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5