Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS27717-26-1

Honeywell

Switch Toggle (ON) None ON DPDT Round Lever Solder 5A 125VAC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) None ON DPDT Round Lever Solder 5A 125VAC Panel Mount with Threads
Product Highlights:
  • Qualified to MIL-S-83731
  • Save space and weight
  • SPDT and DPDT circuitry
  • Temperature range: -85 F to +160 F (-65 C to +71 C)
  • Sealed bushing versions
  • Choice of in. or 15/32 in. bushing
  • Color tab available on 15/32 in. bushing
  • UL recognized
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS27717261
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS27717-26-1
  • Alias/AKA:
    2TW1-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    5@125VAC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    14.61 x 13.59 x 33.27 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
MOQ for out of Stock Qty:
13
57 Weeks can ship 12/22/25
ADD TO CART
Qty
Unit Price
1
$224.79
5
$221.41
10
$218.09
13
$214.82
25
$118.28
38
$82.14
50 +
$80.49
Click for Quote
Log in to unlock special pricing