Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS24659-27L

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminal ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS24659-27L
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS2465927L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS24659-27L
  • Alias/AKA:
    2TL1-7L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.5mm x 22.6mm x 72.9mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately