Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

MS24659-27E

Honeywell

Switch Toggle (ON) OFF (ON) DPDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Toggle (ON) OFF (ON) DPDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS2465927E
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Honeywell
  • 部品番号:
    MS24659-27E
  • Alias/AKA:
    2TL1-7E
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.5mm x 22.6mm x 72.9mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 122
Ships today, if you order in
20 Weeks 出荷できます 4/8/25
カートに追加
数量
Unit Price
1
$86.03
5
$76.77
10
$74.48
25
$68.36
50
$67.33
100
$66.32
250 +
$63.97
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5