Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS24524-23

Honeywell

Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Product Highlights:
  • Environment-proof sealing
  • Completely sealed switching chamber
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • Step-design case provides added space between terminals to help prevent shorting
  • 2 and 3 position, maintained and momentary toggle action
  • Silver cadmium oxide contacts
  • Temperature-resistant
  • Temperature range: -85 °F to 160 °F
  • Qualified to MIL-DTL-3950
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS2452423
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS24524-23
  • Alias/AKA:
    2TL1-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.5mm x 22.6mm x 63.47mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Ships today, if you order in
On Order:
2,622   can ship 12/16/24
16 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1
$30.83
5
$28.84
10
$27.51
30
$25.91
50
$25.52
100
$24.49
250 +
$23.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5