Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS16106-5

Honeywell

Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC Screw Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC Screw Mount Screw
Product Highlights:
  • Automatically cuts power when service door or drawer is opened
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Versatile mounting bracket for side or end mounting
  • Current rating ranges from 5 A to 25 A
  • Available with one or two SPDT switches
  • UL recognized versions available
  • Choice of termination
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords: MS161065
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS16106-5
  • Alias/AKA:
    4AC55
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Door Interlock
  • Actuator Style:
    Rod
  • Pole Throw Configuration:
    DPDT
  • Maximum Current Rating:
    15 A
  • Terminal Type:
    Screw
  • Operating Temperature:
    -55 to 85 °C
  • IP Rating:
    N/A
  • Dimension:
    50.01 x 13.21 x 66.6 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 244
Can Ship immediately
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$116.40
5
$111.41
10
$103.71
25
$98.83
50
$97.35
75
$95.89
200 +
$94.45
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
244
Minimum Order:
1