Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MLH01KPSM06A

Honeywell

Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 1000 PSI, Units in PSI, Measurement Sealed Gage (psi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 1000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Cable (3 m), Pressure Connector 1/8 in-27 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF).
Product Highlights:
  • All-wetted parts
  • No internal elastomeric seals
  • Stable and creep free
  • Reverse voltage and output short circuit protected
  • Less than 2ms response time
  • Easy customization
  • Rated IP65 or better
  • Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
  • Amplified and temperature compensated
  • Wide choice of connections and terminations
  • Calibration for special pressure ranges
Search Keywords: MLH01KPSM06A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MLH01KPSM06A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0.5 to 4.5 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    27 dia x 55 mm
  • Device Pressure Type:
    Sealed Gage
  • Operating Pressure Range:
    0 to 1000 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    5 V
  • Response Time:
    2 ms
  • Electrical Termination:
    Wire Leads
  • Port Size:
    1/8-27 NPT
  • Port Type:
    Male
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
MOQ for out of Stock Qty:
6
29 Weeks can ship 6/16/25
ADD TO CART
Qty
Unit Price
1
$216.96
6
$192.10
13
$190.18
19
$188.28
25 +
$186.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5