Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

ML-1275

Honeywell

Switch Limit N.O./N.C. 4PDT Cross Roller Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. 4PDT Cross Roller Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount
Search Keywords: ML1275
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ML-1275
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Cross Roller Plunger
  • Pole Throw Configuration:
    4PDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Dimension:
    25.78 x 25.78 x 70.61 mm
  • Maximum Current Rating:
    7@28VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$739.080
5
$697.715
10
$687.249
15 +
$676.941
Click for Quote
Log in to unlock special pricing