Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MA243SAN

Honeywell

Proximity Sensor Magnetic Automotive 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Magnetic Automotive 2-Pin
Search Keywords: MA243SAN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MA243SAN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    N/A
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    104.12 x 21.98 x 19.05 mm
  • Response Frequency:
    15000 Hz
  • Operating Temperature:
    -55 to 120 °C
  • Terminal Type:
    Connector10993
  • Typical Operating Supply Voltage:
    N/A
  • Switching Mode:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
MOQ for out of Stock Qty:
5
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$751.31
5
$740.04
10
$391.79
15
$275.70
20 +
$270.19
Click for Quote
Log in to unlock special pricing