Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 305 mm [12 in] Adjustable Length Rod Lever with Ø 6,85 mm x 305 mm [0.27 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 305 mm [12 in] Adjustable Length Rod Lever with Ø 6,85 mm x 305 mm [0.27 in x 12 in] Plastic Rod
Search Keywords: LSZ54P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LSZ54P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Rod Lever
  • Switch Type:
    Rotary Limit Switch
  • Color:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
25   can ship 6/2/25
30 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
1
$94.55
5
$87.49
10
$84.96
20
$80.30
50
$70.72
100
$67.34
250 +
$65.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5