Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm [1.5 in] Fork Roller Lever with Ø 19 mm x 6,35 mm [0.75 in x 0.25 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 ...
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 250VAC 250VDC 372.85VA 1.96N Scre...
Power Relay 120VAC 2.5A 4PDT(28.2x21.8x32.5)mm Socket
DBL250