Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Adjustable Length Roller Lever with Ø ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Adjustable Length Roller Lever with Ø 50,8 mm x 6,35 mm [2 in x 0.25 in] Nylon Roller, Front Roller Mounting
Product Highlights:
  • Designed to be used with HDLS limit switches
  • Model is RoHS compliant
  • Lead-free construction
  • Adjustable roller lever
  • 50.8 mm diameter
Search Keywords: LSZ52M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LSZ52M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Switch Type:
    Limit Switch
  • Product Type:
    Lever
  • Used With Series:
    4561, 4565, 4573, 4617, 4621, 4625
  • Diameter:
    2 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
24 Weeks can ship 5/1/25
ADD TO CART
Qty
Unit Price
1
$86.41
5
$80.38
10
$78.21
20
$74.23
50
$65.49
100
$63.19
250 +
$60.95
Click for Quote
Log in to unlock special pricing