Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LSXYAB4L

Honeywell

MICRO SWITCH™ Hazardous Location Switches: LSX Series Hazardous Area Limit Switch, Non Plug-in, Low Temperature Version (-40° ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Hazardous Location Switches: LSX Series Hazardous Area Limit Switch, Non Plug-in, Low Temperature Version (-40° C), Side Rotary (Lever Not Included), 2NC 2NO Double Pole Double Throw (DPDT), Snap Action, Double Break, 0.75 in 14NPT Conduit
Product Highlights:
  • Sealing - applicable portions of NEMA 1, 3, 4, 6, 7, 9, and 13
  • Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
  • Field adjustability matches switch to application
  • Momentary, maintained, sequential, or center neutral action
  • Choice of silver or gold contacts
  • 1/2 or 3/4 inch conduit opening
  • UL Listed, file #E61730
  • CSA Certified, file #LR57327
  • Internal grounding screw
Potential Applications:
  • Control valves and actuators
  • Petroleum plants
  • Chemical plants
  • Waste treatment
  • Hazardous waste handling
Search Keywords: LSXYAB4L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LSXYAB4L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Side Rotary
  • Maximum Movement Differential:
    7 °
  • Operating Force:
    0.45 N m
  • Dimension:
    76.2 mm x 61.9 mm x 146.05 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
1
$585.89
3
$574.40
5
$563.13
10 +
$552.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5