Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Stainless Steel Housing, Side Rotary, Momentary, No Lever, 2NC 2NO Doubl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Stainless Steel Housing, Side Rotary, Momentary, No Lever, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.75 in - 14 NPT Conduit, Non Plug-In, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13, Agency Approvals: UL, CSA, CE, CCC
Product Highlights:
  • Corrosion-resistant stainless steel non-plug-in body, head, and rotary shaft
  • Stainless steel levers
  • Fluorocarbon seals
  • -12 °C to 121 °C [10 °F to 250 °F]
  • UL Listed, file #E37138
  • CSA Certified, file #LR57326
  • NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13
Potential Applications:
  • Shipboards and dockside
  • Power generating plants
  • Caustic waste handling
  • Mining
  • Food and beverage
  • corrosive valve locations
  • Electronic assembly
Search Keywords: LS2A4L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LS2A4L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    47.6 x 61.9 x 122.9 mm
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 3R, 4, 4X, 6, 6P, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
On Order:
35   can ship 12/26/24
36 Weeks can ship 7/31/25
ADD TO CART
Qty
Unit Price
1
$819.20
3
$806.92
5
$786.44
10 +
$774.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5