Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 16,5 mm [0.65 in] Radius Roller Lever Ac ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 16,5 mm [0.65 in] Radius Roller Lever Actuator with Stainless Steel Roller, 4,8 mm [0.19 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled
Product Highlights:
  • To be used with ZX series snap action switches
  • Auxiliary roller lever actuator
  • The JX-25 Switch Accessory is RoHS compliant
Search Keywords: JX25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    JX-25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Auxiliary Roller Lever Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$27.16
10
$24.23
25
$23.51
50
$22.50
200
$21.00
400
$19.13
600 +
$18.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5