Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 16,5 mm [0.65 in] Radius Roller Lever Ac ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 16,5 mm [0.65 in] Radius Roller Lever Actuator with Stainless Steel Roller, 4,8 mm [0.19 in] Mounting Centers, Actuator Will Withstand Temperature of 204 °C [400 °F], Stainless Steel Mounting Hardware and Insulator Furnished Unassembled
Search Keywords: JX220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    JX-220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Auxiliary Roller Lever Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 187
Can Ship immediately
MOQ for out of Stock Qty:
50
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$102.99
10
$101.44
25
$99.92
50
$98.42
100
$51.95
150
$35.72
200 +
$35.01
Click for Quote
Log in to unlock special pricing