Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 32 mm [1.27 in] Corrosion Resistant Long Straight Leaf Ac ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 32 mm [1.27 in] Corrosion Resistant Long Straight Leaf Actuator, 425 g [15.0 oz] Maximum Operating Force, Mounting Hardware Includes: (2) 4-40 UNC Round Head Screws, (2) Hex Nuts, (2) Lockwashers
Product Highlights:
  • Auxiliary actuator
  • Corrosion resistant steel housing
  • Screw termination
  • Lead free
  • RoHS compliant
  • Can be used with micro switch V-basic switches
Search Keywords: JV7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    JV-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Auxiliary Lever Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Ships today, if you order in
13 Weeks can ship 2/25/25
ADD TO CART
Qty
Unit Price
1
$34.52
5
$31.77
10
$30.81
25
$30.06
50
$29.33
100
$28.39
300 +
$24.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5