Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HOA6990-L51

Honeywell

Photointerrupter Transmissive Photologic, Totem Pole, Buffer 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photointerrupter Transmissive Photologic, Totem Pole, Buffer 4-Pin
Product Highlights:
  • Direct TTL interface
  • Buffer or inverting logic available
  • Three device output options
  • Four mounting configurations
  • Choice of detector aperture
  • 0.125 in [3.18 mm] slot width
  • 24.0 in [610 mm] min. 26 AWG UL 1429 wire leads
Search Keywords: HOA6990L51
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HOA6990-L51
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    12.57(Max) x 6.6(Max) x 11.05(Max) mm
  • Family:
    HOA6990-L51
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.644
25
$7.835
50
$7.717
100
$7.340
300
$6.700
500
$6.600
1,000
$6.262
2,500 +
$5.925
Click for Quote
Log in to unlock special pricing